ACPL-M51L-000E, High Speed Optocouplers Low Drive Opto LF

ACPL-M51L-000E, High Speed Optocouplers Low Drive Opto LF
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.510 руб.
от 100 шт.366 руб.
от 200 шт.337.32 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005066206
Артикул: ACPL-M51L-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-M51L High-Speed 1MBd Optocouplers
Broadcom/Avago High-Speed 1MBd Optocouplers are low supply voltage digital optocouplers. The optocoupler consumes low drive current of 3.0mA, operating at a wide voltage range of 2.25V to 24V. These digital optocouplers provide electrical insulation between input and output. The Current Transfer Ratio (CRT) is 140% (typical) at I F of 3.0mA. These devices are configurable as a 4-pin device and can be used in any TTL/CMOS, TTL/LSTTL, or analog applications. Features include open-collector output, 15kV/µs high common mode rejection at 1500V CM, and low propagation delay of 1µs (maximum) at 5V. Applications include a communication interface, digital signal isolation, MCU interface, feedback elements in switching power supplies, and digital isolation.

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 140%
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 3 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Photo IC
Package / Case: SOIC-5
Packaging: Bulk
Pd - Power Dissipation: 45 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 278 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»