ACPL-M61M-000E, High Speed Optocouplers Optocoupler (10MBd), LF

ACPL-M61M-000E, High Speed Optocouplers Optocoupler (10MBd), LF
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.630 руб.
от 50 шт.556 руб.
от 100 шт.442.27 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8005066211
Артикул: ACPL-M61M-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-M61M 2.5V/3.3V Digital Optocouplers
Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers combine LED technology and an integrated high gain photo detector resulting in low power consumption and high operating temperature needs. The ACPL-M61M features a 2.5V/3.3V supply voltage with guaranteed AC and DC operational parameters at full industrial temperature range -40°C to 125°C. This higher operating temperature helps minimize thermal runway and reduce temperature-related design margins.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 7 ns
If - Forward Current: 2 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SOIC-5
Pd - Power Dissipation: 22 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 6 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.33 V
Vr - Reverse Voltage: 3 V
Вес, г 3.01

Техническая документация

Datasheet
pdf, 622 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»