ACPL-M62L-000E, High Speed Optocouplers OPTOCOUPLER(3.3V,5V) LF

ACPL-M62L-000E, High Speed Optocouplers OPTOCOUPLER(3.3V,5V) LF
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.630 руб.
от 100 шт.457 руб.
от 200 шт.414.78 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005066215
Артикул: ACPL-M62L-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-M62L Ultra Low Power 10MBd Optocouplers
Broadcom ACPL-M62L Ultra Low Power 10MBd Digital Optocouplers each combine an AlGaAs light-emitting diode and an integrated high-gain photo detector that addresses the low power need. The optocoupler consumes low power at maximum 1.5mA IDD across temperature. The forward current is as low as 2mA, and so allows direct current drive by most microprocessors.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 12 ns
If - Forward Current: 6 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SOIC-5
Packaging: Tube
Pd - Power Dissipation: 34 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 12 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V
Вес, г 0.12

Техническая документация

Datasheet
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»