ACPL-W61L-060E, High Speed Optocouplers 10MBd Optocoupler

ACPL-W61L-060E, High Speed Optocouplers 10MBd Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.720 руб.
от 50 шт.648 руб.
от 100 шт.522.84 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8005066275
Артикул: ACPL-W61L-060E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-x61L 10MBd Digital Optocouplers

Broadcom ACPL-M61L and ACPL-W61L 10MBd digital CMOS optocouplers are designed for low-power needs. These Broadcom digital optocouplers consume extremely low power, at approximately 2mA per channel, providing as much as 90% less power than the standard optocoupler or 60% less power than the alternative isolators. The ACPL-M61L and ACPL-W61L ulta low power devices combine an AIGaAs LED and an integrated high-gain photodetector. These Broadcom optocouplers are ideal for a variety of applications, including communication interfaces, microprocessor system interfaces, and digital isolation for analog-to-digital and digital-to-analog converters.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 12 ns
If - Forward Current: 2 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SSO-6
Packaging: Tube
Pd - Power Dissipation: 34 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 12 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 905 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»