AEMD-LG3K-XZ002, Standard LEDs - SMD LC SMT Oval Red 95x45deg

AEMD-LG3K-XZ002, Standard LEDs - SMD LC SMT Oval Red 95x45deg
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.180 руб.
от 100 шт.104 руб.
от 500 шт.89.38 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005066317
Артикул: AEMD-LG3K-XZ002
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
High-Brightness SMT Round & Oval LED Lamps
Broadcom High-Brightness SMT Round and Oval LED Lamps are high-brightness through-hole LEDs in the form of surface-mount devices. These devices can be assembled using standard SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are made with advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Each reel is shipped from a single intensity and color bin for better uniformity.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Red
Lens Color: Red
Lens Dimensions: 4.2 mm x 4.2 mm
Lens Shape: Oval
Lens Transparency: Diffused
Luminous Intensity: 2.9 cd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 95 deg x 45 deg
Wavelength/Color Temperature: 621 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»