AEMD-LL3K-XZ002, Standard LEDs - SMD LC SMT Oval Amber 95x45deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
180 руб.
от 100 шт. —
104 руб.
от 500 шт. —
89.13 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
High-Brightness SMT Round & Oval LED LampsBroadcom High-Brightness SMT Round and Oval LED Lamps are high-brightness through-hole LEDs in the form of surface-mount devices. These devices can be assembled using standard SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are made with advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Each reel is shipped from a single intensity and color bin for better uniformity.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 20 mA |
Illumination Color: | Amber |
Lens Color: | Amber |
Lens Dimensions: | 4.2 mm x 4.2 mm |
Lens Shape: | Oval |
Lens Transparency: | Diffused |
Luminous Intensity: | 2.9 cd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Amber LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 95 deg x 45 deg |
Wavelength/Color Temperature: | 590 nm |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | ROHS3 Compliant |
Техническая документация
Datasheet
pdf, 990 КБ
Datasheet
pdf, 993 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Похожие товары