ALMD-LB38-TV002, Standard LEDs - SMD LAMP 4MM BLUE InGaN 40x100deg

ALMD-LB38-TV002, Standard LEDs - SMD LAMP 4MM BLUE InGaN 40x100deg
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.220 руб.
от 100 шт.155 руб.
от 500 шт.128.28 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005066384
Артикул: ALMD-LB38-TV002
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
ALMD LEDs
Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Blue
Lens Dimensions: 4.2 mm x 4.2 mm
Lens Shape: Oval
Lens Transparency: Diffused
Luminous Intensity: 1.38 cd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1717(4242 metric)
Power Rating: 70 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Series: ALMD
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 40 deg x 100 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 470 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»