ALMD-LM38-24002, Standard LEDs - SMD LAMP 4MM GREEN InGaN 40x100deg

ALMD-LM38-24002, Standard LEDs - SMD LAMP 4MM GREEN InGaN 40x100deg
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.210 руб.
от 100 шт.149 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005066390
Артикул: ALMD-LM38-24002
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
ALMD LEDs
Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color: Green
Lens Dimensions: 4.2 mm x 4.2 mm
Lens Shape: Oval
Lens Transparency: Diffused
Luminous Intensity: 6.05 cd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1717(4242 metric)
Power Rating: 107 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Series: ALMD
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 40 deg x 100 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 525 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»