APDS-9151, Ambient Light Sensors Integrated Digital RGB+PS

APDS-9151, Ambient Light Sensors Integrated Digital RGB+PS
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.540 руб.
от 100 шт.440 руб.
от 250 шт.411.79 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8005066392
Артикул: APDS-9151
Бренд: Broadcom Limited

Описание

Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
APDS-9151 Digital Proximity & RGB Sensors
Broadcom APDS-9151 Digital Proximity and RGB Sensors offer a digital I 2 C compatible interface ambient light sensor (ALS), RGB, and proximity sensor with IR LED in a single 8-pin package. The APDS-9151 uses four individual channels (Red, Green, Blue, and IR) in a specially designed matrix arrangement. This achieves an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. The proximity detection feature goes from bright sunlight to dark rooms producing excellent results. The micro-optics lenses within the module allow highly efficient transmission and reception of infrared energy, lowering overall power dissipation. The device utilizes the low-power standby mode resulting in a very low average power consumption.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 10000
Fall Time: 20 ns
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Package / Case: 2.55 mm x 2.05 mm x 0.95 mm
Packaging: Reel, Cut Tape
Peak Wavelength: 550 nm, 610 nm, 470 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Integrated Ambient Light and Proximity Sensors
Rise Time: 20 ns
Subcategory: Optical Detectors and Sensors
Type: Digital Proximity and RGB Sensor
Вес, г 0.15

Техническая документация

Datasheet
pdf, 961 КБ