APDS-9160-003, Ambient Light Sensors Integrated Digital RGB+PS

APDS-9160-003, Ambient Light Sensors Integrated Digital RGB+PS
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.480 руб.
от 100 шт.411 руб.
от 250 шт.376.42 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005066393
Артикул: APDS-9160-003
Бренд: Broadcom Limited

Описание

Opto-electronics\Optical Detectors & Sensors\Ambient Light Sensors
APDS-9922/APDS-9160 Sensors Broadcom APDS-9922/APDS-9160 Ambient Light and Proximity Sensors provide a digital I2C compatible interface ambient light sensor (ALS) and proximity sensor with IR LED in a single 8-pin package. The ALS allows a photopic response to light intensity in low light conditions or behind a dark faceplate. The device approximates the human eye's response, providing a direct readout where the output count is proportional to the ambient light level. The APDS-9922/APDS-9160 Sensors feature a low light functionality, enabling operation behind darkened glass. The proximity detection feature operates well in bright sunlight to dark rooms. The micro-optics lenses within the module allow highly efficient transmission and reception of infrared energy, which lowers overall power dissipation. The device utilizes the low-power standby mode resulting in a very low average power consumption.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 10000
Fall Time: 20 ns
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Package/Case: 2.55 mm x 2.05 mm x 1 mm
Peak Wavelength: 550 nm, 940 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Integrated Ambient Light and Proximity Sensors
Rise Time: 20 ns
Subcategory: Optical Detectors & Sensors
Type: Digital Proximity and ALS Sensor
Вес, г 0.11

Техническая документация

Datasheet
pdf, 1469 КБ