HCMS-2353
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 940 руб.
от 10 шт. —
22 640 руб.
Добавить в корзину 1 шт.
на сумму 27 940 руб.
Номенклатурный номер: 8006880281
Бренд: Broadcom Limited
Описание
The HCMS-235x series are 5x7 LED four character displays contained in 12 pin dual-in-line packages designed for displaying alphanumeric information
Технические параметры
Character Width | 5mm |
Colour of Face | Green |
Decoder Included | Yes |
Display Type | Alphanumeric |
Dominant Wavelength | 574 nm |
Dot Matrix Dimensions | 5x7 |
Dot Matrix Format | 5x7 |
Dots High | 7 |
Dots Wide | 5 |
External Dimensions | 20.01x8.43x2.54mm |
External Width | 20mm |
Forward Current | 1.6mA |
Forward Voltage | 4.75 → 5.25 V |
LED Colours | Green |
Luminous Intensity | 3000 mcd |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Characters | 4 |
Number of Segments | 4 |
Operating Temperature Range | -55 →+100°C |
Power Dissipation | 1.31W |
Series | HCMS |
Brand: | Broadcom/Avago |
Character Size: | 5 mm x 7 mm |
Configuration: | Anode Columns, Cathode Rows |
Display Type: | 5x7 Dot Matrix |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
If - Forward Current: | 6.2 mA |
Illumination Color: | Green |
Luminous Intensity: | 3000 ucd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Module Size - W x H x T: | 20.01 mm x 8.43 mm x 2.54 mm |
Mounting Style: | Through Hole |
Number of Digits: | 4 |
Operating Temperature Range: | -55 C to+100 C |
Packaging: | Tray |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Series: | HCMS |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 5 V |
Wavelength: | 574 nm |
Вес, г | 5.57 |