HCMS-3906, LED Displays & Accessories Red 624nm 1x4 Alphanumeric
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 380 руб.
от 10 шт. —
7 810 руб.
от 20 шт. —
7 010 руб.
от 100 шт. —
6 329.96 руб.
Добавить в корзину 1 шт.
на сумму 10 380 руб.
Описание
Optoelectronics\Displays\LED Displays & Accessories
Модуль точечно-матричного дисплея 5 x 7 Красный Последовательный 0,70 дюйма Д x 0,40 дюйма Ш x 0,20 дюйма (17,8 мм x 10,2 мм x 5,1 мм)
Технические параметры
Brand: | Broadcom/Avago |
Character Size: | 2.11 mm x 3.71 mm |
Configuration: | Anode Columns, Cathode Rows |
Display Type: | 5x7 Dot Matrix |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
If - Forward Current: | 5 mA |
Illumination Color: | Red |
Luminous Intensity: | 2300 ucd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 17.78 mm x 10.16 mm x 5.08 mm |
Mounting Style: | Through Hole |
Number of Digits: | 4 |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Tube |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Series: | HCMS |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 3.3 V |
Wavelength: | 635 nm |
Base Product Number | HCMS-3906 -> |
Color | Red |
Configuration | 5 x 7 |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Interface | Serial |
Millicandela Rating | 2.3mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.70"" L x 0.40"" W x 0.20"" H (17.8mm x 10.2mm x |
Character Width | 2.1mm |
Colour of Face | Black |
Decoder Included | Yes |
Display Type | Dot Matrix |
Dominant Wavelength | 628 nm |
Dot Matrix Dimensions | 7x5 |
Dot Matrix Format | 5x7 |
Dots High | 7 |
Dots Wide | 5 |
External Dimensions | 10.2x17.8x5.1mm |
External Width | 17.8mm |
LED Colours | Red |
Luminous Intensity | 2.3 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 4 |
Operating Temperature Range | -40 →+85°C |
Вес, г | 1 |