HCNR201, High Linearity Optocouplers 1 Ch 60mW 25mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
от 10 шт. —
1 710 руб.
от 25 шт. —
1 450 руб.
от 84 шт. —
1 140.52 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Linearity Optocouplers
HCNR200 & HCNR201 Analog OptocouplersBroadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 0.36%to 0.72% |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
If - Forward Current: | 20 mA |
Isolation Voltage: | 1414 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Photodiode |
Package / Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 60 mW |
Product Category: | High Linearity Optocouplers |
Product Type: | High Linearity Optocouplers |
Series: | HCNR201 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 2.5 V |
Base Product Number | HCNR201 -> |
Current - DC Forward (If) (Max) | 25mA |
Current Transfer Ratio (Max) | 0.72% @ 10mA |
Current Transfer Ratio (Min) | 0.36% @ 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Photovoltaic, Linearized |
Package | Tube |
Package / Case | 8-DIP (0.400"", 10.16mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-DIP |
Voltage - Forward (Vf) (Typ) | 1.6V |
Voltage - Isolation | 5000Vrms |
Вес, г | 3.24 |
Техническая документация
Datasheet
pdf, 841 КБ
Дополнительная информация
Похожие товары