HLMP-1719-A0002, Standard LEDs - Through Hole GaP Yellow

HLMP-1719-A0002, Standard LEDs - Through Hole GaP Yellow
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.78 руб.
от 1000 шт.52.94 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005067337
Артикул: HLMP-1719-A0002
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Yellow 585nm LED Indication - Discrete 1.8V Radial

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1800
If - Forward Current: 2 mA
Illumination Color: Yellow
LED Size: T-1(3 mm)
Lens Color: Tinted
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 2.1 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: T-1(3 mm)
Packaging: Reel, Cut Tape
Power Rating: 17.5 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Yellow LEDs
Series: HLMP-17
Subcategory: LEDs
Vf - Forward Voltage: 1.8 V
Viewing Angle: 50 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 585 nm
Base Product Number HLMP-1719 ->
Color Yellow
Configuration Standard
Current - Test 2mA
ECCN EAR99
Height (Max) 6.35mm
HTSUS 8541.40.2000
Lens Color Yellow
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 2.1mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package T-1 (3mm)
Viewing Angle 50В°
Voltage - Forward (Vf) (Typ) 1.8V
Wavelength - Dominant 585nm
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»