233-301NF00G175HN1, Modular Connectors / Ethernet Connectors 6+ start 5 wks AOC

233-301NF00G175HN1, Modular Connectors / Ethernet Connectors 6+ start 5 wks AOC
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
434 500 руб.
от 2 шт.390 800 руб.
от 5 шт.334 570 руб.
Добавить в корзину 1 шт. на сумму 434 500 руб.
Номенклатурный номер: 8005067965
Артикул: 233-301NF00G175HN1
Бренд: Glenair

Описание

Connectors\Modular Connectors / Ethernet Connectors
SuperSeal™ RJ45 Ethernet & USB 2.0/3.0 Connectors
Glenair SuperSeal™ RJ45 Ethernet and USB 2.0/3.0 Connectors allow commercial standard RJ45 and USB connectors to perform connectivity functions in MIL-SPEC applications, which require higher levels of sealing, grounding, durability, and higher performance cable and board termination options. This SuperSeal series is optimized for high-speed RJ45 and USB protocol applications in industrial and military environments such as rail, naval, shipboard, and soldier-system communications. The connectors provide IP68 mated and IP67 unmated protection. The USB protocol allows simple plug-and-play connectivity and hot-swappable addition of external peripherals, such as digitally aided close-air support technologies without restarting systems.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Glenair
Configuration: 1x1
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP67
Locking Mechanism: Threaded
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 233-301
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Crimp
Tradename: SuperNine
Type: Circular
USOC Codes: RJ45
Вес, г 93

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.