FN2010B-6-06

Фото 1/3 FN2010B-6-06
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 7-9 недель
2 530 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Альтернативные предложения2
Номенклатурный номер: 8024084015
Бренд: Schaffner

Описание

Schaffner FN2010 series general purpose EMI filters are designed for fast and easy chassis mounting. They provide a general purpose conducted attenuation performance, based on chokes with high

Технические параметры

Capacitance 4.7 nF, 100nF
Inductance 1 mH
Leakage Current 0.002 mA
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Power Loss 1.7W
Resistance 1MΩ
Series FN2010B
Termination Style Tab
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 70 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800907
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2010
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 2081 КБ
Datasheet
pdf, 448 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.