FN2020B-20-08, Power Line Filters 20A MEDICAL M4 SCREW GENERAL PURPOSE FLT

FN2020B-20-08, Power Line Filters 20A MEDICAL M4 SCREW GENERAL PURPOSE FLT
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
8 060 руб.
от 10 шт.6 940 руб.
Добавить в корзину 1 шт. на сумму 8 060 руб.
Номенклатурный номер: 8005068684
Артикул: FN2020B-20-08
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Power Line Filters for Medical Devices
Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 30
Filter Type: 1-Phase Single-Stage Filter
Inductance: 600 uH
Leakage Current: 70 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 801441
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2020
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Вес, г 210

Техническая документация

Datasheet
pdf, 1372 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.