FN2070-3-06, Power Line Filters FN2070-3/06

Фото 1/4 FN2070-3-06, Power Line Filters FN2070-3/06
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 7-9 недель
6 960 руб.
от 10 шт.5 990 руб.
от 20 шт.5 590 руб.
от 60 шт.4 838.89 руб.
Добавить в корзину 1 шт. на сумму 6 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068728
Артикул: FN2070-3-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800576
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2070
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 4.7 μF, 4.7nF
Inductance 9.8 mH
Leakage Current 0.734 mA
Maximum Current Rating 3A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 400Hz
Power Loss 2.2W
Resistance 470kΩ
Series FN2070
Termination Style Tab
Вес, г 188.6

Техническая документация

Datasheet
pdf, 225 КБ
Datasheet
pdf, 1368 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.