FN2070M-6-06, Power Line Filters 6A MEDICAL MULTI-STAGE

FN2070M-6-06, Power Line Filters 6A MEDICAL MULTI-STAGE
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
9 970 руб.
от 10 шт.8 570 руб.
от 20 шт.7 450 руб.
Добавить в корзину 1 шт. на сумму 9 970 руб.
Номенклатурный номер: 8005068741
Артикул: FN2070M-6-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Inductance: 7.8 mH
Leakage Current: 3.69 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800733
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2070
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1368 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.