FN2080-6-06, Power Line Filters 6A MULTI-STAGE

Фото 1/3 FN2080-6-06, Power Line Filters 6A MULTI-STAGE
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 7-9 недель
9 680 руб.
от 10 шт.8 650 руб.
от 20 шт.7 310 руб.
от 60 шт.6 911.05 руб.
Добавить в корзину 1 шт. на сумму 9 680 руб.
Альтернативные предложения3
Номенклатурный номер: 8005068749
Артикул: FN2080-6-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800582
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2080
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 1 μF, 4.7nF
Inductance 7.8 mH, 110 μH
Leakage Current 0.734 mA
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Stages Two Stage
Operating Frequency 400Hz
Power Loss 7.8W
Resistance 220kΩ
Series FN2080
Termination Style Tab
Number of Phases 1
Automotive No
Military No
Operating Temperature - (??C) -25~100
Termination Quick Connect
Approvals UL, CSA, IEC/EN
Compliance UL, CSA, ENEC-14
Current Rating 6 A
Factory Pack Quantity 1
Filter Type 1-Phase Two-Stage Filter
Mounting Style Chassis Mount
Selling Alternatives FN2080-6/06
Voltage Rating 250 VAC
Вес, г 469.3

Техническая документация

Datasheet
pdf, 881 КБ
Datasheet
pdf, 600 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Документация
pdf, 307 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.