FN2200B-25-33, Power Line Filters 1200V 25A MEDICAL DC FILTER

FN2200B-25-33, Power Line Filters 1200V 25A MEDICAL DC FILTER
Изображения служат только для ознакомления,
см. техническую документацию
139 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 970 руб.
от 24 шт.18 270 руб.
Добавить в корзину 1 шт. на сумму 20 970 руб.
Номенклатурный номер: 8005068792
Артикул: FN2200B-25-33
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Power Line Filters for Medical Devices
Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 8
Filter Type: 1-Phase EMI/EMC Filter
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz
Part # Aliases: 803512
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2200
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 1.2 kVDC
Вес, г 906

Техническая документация

Datasheet
pdf, 2277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.