FN283-6-06, AC Power Entry Modules 6A 250VAC 50/60Hz Fast-On

Фото 1/4 FN283-6-06, AC Power Entry Modules 6A 250VAC 50/60Hz Fast-On
Изображения служат только для ознакомления,
см. техническую документацию
288 шт., срок 7-9 недель
7 940 руб.
от 10 шт.5 730 руб.
от 25 шт.5 610 руб.
от 40 шт.4 958.38 руб.
Добавить в корзину 1 шт. на сумму 7 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068872
Артикул: FN283-6-06
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
FN280 Power Entry Modules
Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Технические параметры

Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 6 A
Depth: 43.1 mm
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: Yes
Inductance: 450 uH
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Packaging: Tray
Part # Aliases: FN283-6/06 800334
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 7.2A
Fuse Size 5x20mm
Gender Male
IEC Connector Type C14
Mounting Type Flange Mount
Number of Fuses 1
Operating Frequency 50 → 400Hz
Switch Type 2 Pole
Termination Method Faston
Voltage Rating 250 V ac
Width 50mm
Вес, г 141

Техническая документация

Datasheet
pdf, 505 КБ
Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.