FN285-10-06, AC Power Entry Modules 10A FASTON COMPCT PWR ENTRY MOD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
364 шт., срок 7-9 недель
7 130 руб.
от 10 шт. —
5 940 руб.
от 25 шт. —
5 790 руб.
от 40 шт. —
5 386.73 руб.
Добавить в корзину 1 шт.
на сумму 7 130 руб.
Описание
Connectors\Power Connectors\AC Power Entry Modules
FN280 Power Entry ModulesSchaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.
Технические параметры
Brand: | Schaffner |
Connector Type: | IEC-320 C-14 |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Filter Type: | Standard |
Filtered: | Filtered |
Fused: | Yes |
Manufacturer: | Schaffner |
Mounting Style: | Panel Mount |
Part # Aliases: | 800525 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN280 |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
BodyOrientation | Straight |
COO | TH |
ECCN | EAR99 |
Gender | M |
HTS | 8536694030 |
MaximumCurrentRating | 10A |
MaximumVoltageRating | 250VAC |
Mounting | Snap-In |
OperatingFrequency | 50to400Hz |
OperatingTemperature | -25to85°C |
RoHS | Yes |
TerminationMethod | Spade/Solder |
Type | Filtered |
UnitofMeasure | PerEach |
Вес, г | 141 |
Техническая документация
Datasheet
pdf, 505 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары