FN9222B-15-07, AC Power Entry Modules IEC INLET 15A FILTER MED PERFORM

FN9222B-15-07, AC Power Entry Modules IEC INLET 15A FILTER MED PERFORM
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 6-8 недель
2 830 руб.
от 10 шт.2 420 руб.
от 25 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8005069163
Артикул: FN9222B-15-07
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Compliance: UL, CSA
Connector Type: IEC-320 C-14
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: Schaffner
Mounting Style: Panel Mount
Part # Aliases: 801956
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9222
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Wire Leads
Voltage Rating: 250 VAC
Вес, г 40

Техническая документация

Datasheet
pdf, 1320 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.