FN9222B-3-07, AC Power Entry Modules 3A MED WIRE CMPACT HI-PRFM MOD

FN9222B-3-07, AC Power Entry Modules 3A MED WIRE CMPACT HI-PRFM MOD
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 6-8 недель
2 470 руб.
от 10 шт.2 240 руб.
от 25 шт.1 850 руб.
Добавить в корзину 1 шт. на сумму 2 470 руб.
Номенклатурный номер: 8005069165
Артикул: FN9222B-3-07
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Рабочий ток,А 3
Brand: Schaffner
Compliance: UR, CSA, ENEC
Connector Type: IEC-320 C-14
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 801952
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9222
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Wire Leads
Voltage Rating: 250 VAC
Вес, г 40

Техническая документация

Datasheet
pdf, 1241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.