FN9222B-6-06, AC Power Entry Modules MEDICAL 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1491 шт., срок 7-9 недель
1 630 руб.
от 10 шт. —
1 420 руб.
от 25 шт. —
1 260 руб.
от 120 шт. —
1 110.37 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Альтернативные предложения2
Описание
Connectors\Power Connectors\AC Power Entry Modules
Filters for Medical DevicesSchaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.
Технические параметры
Brand: | Schaffner |
Compliance: | UL, CSA |
Connector Type: | IEC-320 C-14 |
Current Rating: | 6 A |
Depth: | 37.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Filter Type: | Standard |
Filtered: | Filtered |
Flammability Rating: | UL 94 V-2 |
Fused: | No |
Inductance: | 780 uH |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Part # Aliases: | FN9222B-6/06 803753 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN9222 |
Subcategory: | Power Entry |
Switch Function: | Not Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Automotive | No |
Body Orientation | Straight |
Connector Type | IEC/EN 60939/C14 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M |
Maximum Current Rating (A) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating (VAC) | 250 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Flange Mount |
Number of Contacts | 3 |
Number of Ports | 1 |
Operating Frequency (Hz) | 0 to 400 |
Part Status | Active |
PPAP | No |
Termination Method | Faston |
Type | Filtered |
Current Rating | 6A |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Number of Fuses | None |
Operating Frequency | 0 → 400Hz |
Switch Type | None |
Voltage Rating | 250 V ac |
Width | 48mm |
Compliance | UL, CSA |
Factory Pack Quantity | 1 |
Filter Type | Standard |
Filtered | Filtered |
Flammability Rating | UL 94 V-2 |
Fused | No |
Housing Material | Aluminum |
Inductance | 780 uH |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Panel Mount |
Product | Inlets |
Selling Alternatives | FN9222B-6/06 |
Series | FN9222 |
Switch Function | Not Switched |
Termination Style | Faston |
Вес, г | 40 |
Техническая документация
Datasheet
pdf, 1320 КБ
Datasheet
pdf, 435 КБ
Datasheet FN 9260S-6/06-10
pdf, 482 КБ
Datasheet FN9222B-6-06
pdf, 1233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары