FN9222B-6-07, AC Power Entry Modules IEC INLET 6A FILTER MED PERFORM

FN9222B-6-07, AC Power Entry Modules IEC INLET 6A FILTER MED PERFORM
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
2 820 руб.
от 10 шт.2 410 руб.
от 25 шт.2 070 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005069167
Артикул: FN9222B-6-07
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
EMC/EMI Filters for Medical Devices Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.

Технические параметры

Brand: Schaffner
Compliance: UL, CSA
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: 120
Filter Type: IEC Inlet Filters
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: No
Housing Material: Aluminum
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Packaging: Bulk
Part # Aliases: 801953
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Wire
Voltage Rating: 250 VAC
Вес, г 40

Техническая документация

Datasheet
pdf, 1320 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.