IL13-EU1-H05-3100-400, AC Power Cords 10A C13 EU Line plug Locking Plug 400cm

78 шт., срок 7-9 недель
6 410 руб.
от 10 шт.4 930 руб.
от 25 шт.4 350 руб.
от 50 шт.4 028.84 руб.
Добавить в корзину 1 шт. на сумму 6 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8005069472
Артикул: IL13-EU1-H05-3100-400
Бренд: Schaffner

Описание

Wire & Cable\Cable Assemblies\AC Power Leads
EMC/EMI Components for Medical Devices Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.

Технические параметры

Brand: Schaffner
Cable Length: 4 m
Current Rating: 10 A
Factory Pack Quantity: 50
Jacket Colour: Black
Manufacturer: Schaffner
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Part # Aliases: 814383
Plug: CEE 7/VII, Right Angle
Product Category: AC Power Leads
Product Type: AC Power Cords
Receptacle: IEC-320-C13, Locking
Region: EU
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Cord w/Lock
Voltage Rating: 250 V
Wire Gauge - AWG: 18 AWG
Jacket Color: Black
Вес, г 404

Техническая документация

Datasheet
pdf, 657 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.