IL13-SE-H05-3100-500

450 шт., срок 6-8 недель
5 000 руб.
от 10 шт.4 470 руб.
Добавить в корзину 1 шт. на сумму 5 000 руб.
Номенклатурный номер: 8008674350
Бренд: Schaffner

Описание

EMC/EMI Components for Medical Devices Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.

Технические параметры

Brand: Schaffner
Cable Length: 5 m
Current Rating: 10 A
Factory Pack Quantity: 50
Jacket Colour: Black
Manufacturer: Schaffner
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Part # Aliases: 813874
Plug: Wire
Product Category: AC Power Leads
Product Type: AC Power Cords
Receptacle: IEC-320-C13, Locking
Region: Universal
Shielding: Unshielded
Subcategory: Power Cords
Type: No Plug Power Cord w/Lock
Wire Gauge - AWG: 18 AWG

Техническая документация

Datasheet
pdf, 657 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.