510BBA156M250BAGR, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

Фото 1/2 510BBA156M250BAGR, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Изображения служат только для ознакомления,
см. техническую документацию
1281 шт., срок 7-9 недель
1 610 руб.
от 10 шт.1 410 руб.
от 25 шт.1 370 руб.
от 50 шт.1 241.84 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Альтернативные предложения2
Номенклатурный номер: 8005070097
Артикул: 510BBA156M250BAGR
Бренд: Skyworks Solutions

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Oscillator XO 156.25MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD T/R

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Rating: 19 mA
Duty Cycle - Max: 52%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 25 PPM
Frequency: 156.25 MHz
Load Capacitance: 15 pF
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Format: LVDS
Package / Case: 5 mm x 3.2 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: Si510
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Type: Differential/Single-Ended
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Stability (ppm) ±50
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 52
Minimum Operating Supply Voltage (V) 2.97
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level LVDS
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Frequency (MHz) 156.25
Type Crystal Oscillator
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.05

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.