EFM32TG11B320F128GQ48-B, ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
247 шт., срок 7-9 недель
1 630 руб.
от 10 шт. —
1 360 руб.
от 100 шт. —
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
EFM32TG Tiny Gecko 32-Bit MCUsSilicon Labs EFM32 Tiny Gecko 32-bit microcontrollers (MCUs) provide a combination of unmatched performance and ultralow power consumption in active and sleep modes. Silicon Labs EFM32 Tiny Gecko MCUs consume down to 160µA/MHz in run mode and 900nA with a Real-Time Counter running, Brown-out, and full RAM and register retention. The low energy consumption of Tiny Gecko devices outperforms any other 8-, 16-, or 32-bit solution.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Silicon Labs |
Core: | ARM Cortex M0+ |
DAC Resolution: | 2x12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
I/O Voltage: | 1.62 V to 3.8 V |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 37 I/O |
Number of Timers/Counters: | 2x16 bit, 2x32 bit |
Package / Case: | QFP-48 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | EFM32TG11 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | EFM32 |
Watchdog Timers: | Watchdog Timer |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 5A992C |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | EFM32 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/UART/USART |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 37 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 32KB |
Special Features | CAN Controller |
SPI | 0 |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары