4010-KFOBDEV-434, Sub-GHz Development Tools Si4010 Development Kit with Si4355 Receiver (434MHz)

Фото 1/2 4010-KFOBDEV-434, Sub-GHz Development Tools Si4010 Development Kit with Si4355 Receiver (434MHz)
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
75 040 руб.
Добавить в корзину 1 шт. на сумму 75 040 руб.
Номенклатурный номер: 8005070218
Артикул: 4010-KFOBDEV-434

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools
Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Description/Function: Key Fob Development Kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: RF SoC Transmitter, Sub-GHz Receiver Key Fob
Frequency: 434 MHz
Interface Type: USB
Manufacturer: Silicon Laboratories
Operating Supply Voltage: 3 V
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Protocol - Sub GHz: Sub GHz
Series: 4010-KFOBDEV
Subcategory: Development Tools
Tool Is For Evaluation Of: Si4010, Si4355
Tradename: EZRadio
ECCN 5A992C
For Use With/Related Products Si4010
Frequency 434MHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status Not applicable
Series EZRadioВ® ->
Supplied Contents Board(s), Cable(s), Accessories
Type Key Fob
Вес, г 476.1

Техническая документация

Datasheet
pdf, 841 КБ
Datasheet
pdf, 795 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.