4463CPCE20C460, Sub-GHz Development Tools US +20dBm RF Pico board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
16 550 руб.
Добавить в корзину 1 шт.
на сумму 16 550 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio® ISM Band ICsSilicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.
Технические параметры
Brand: | Silicon Labs |
Description/Function: | +20 dBM RF Pico board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 460 MHz |
Manufacturer: | Silicon Laboratories |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Test Cards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si4463 |
Вес, г | 57.27 |
Техническая документация
Datasheet
pdf, 1262 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.