4463CPSQ20C169SE, Sub-GHz Development Tools EU +20dBm 169MHz ETSI Cat 1 RF Pico board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
16 550 руб.
Добавить в корзину 1 шт.
на сумму 16 550 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio ToolsSilicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 169 MHz |
Manufacturer: | Silicon Laboratories |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Test Cards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si4463 |
ECCN | 5A991B1 |
For Use With/Related Products | Si4463 |
Frequency | 169MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Series | EZRadioPROВ® -> |
Supplied Contents | Board(s) |
Type | Transceiver |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.