4463CPSQ27F169, Sub-GHz Development Tools EU +27dBm low cost FET RF Pico board

4463CPSQ27F169, Sub-GHz Development Tools EU +27dBm low cost FET RF Pico board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 340 руб.
Добавить в корзину 1 шт. на сумму 21 340 руб.
Номенклатурный номер: 8005070237
Артикул: 4463CPSQ27F169

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: 1
Frequency: 169 MHz
Manufacturer: Silicon Laboratories
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Test Cards
Subcategory: Development Tools
Tool Is For Evaluation Of: Si4463
Вес, г 65

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.