531FC25M0000DGR, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 1; 10-1417 MHz

Фото 1/2 531FC25M0000DGR, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 1; 10-1417 MHz
Изображения служат только для ознакомления,
см. техническую документацию
310 шт., срок 7-9 недель
4 140 руб.
от 10 шт.3 680 руб.
от 25 шт.3 440 руб.
от 50 шт.3 092.21 руб.
Добавить в корзину 1 шт. на сумму 4 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005070502
Артикул: 531FC25M0000DGR
Бренд: Skyworks Solutions

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Oscillator XO 25MHz ±20ppm LVDS 55% 2.5V 6-Pin SMD T/R

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Rating: 90 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 20 PPM
Frequency: 25 MHz
Load Capacitance: 15 pF
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.5 V
Output Format: LVDS
Package / Case: 7 mm x 5 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: Si531
Subcategory: Oscillators
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
Type: Differential/Single-Ended
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±3(1st)
Frequency Stability (ppm) ±20
Maximum Operating Supply Voltage (V) 2.75
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level LVDS
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Frequency (MHz) 25
Type Crystal Oscillator
Typical Operating Supply Voltage (V) 2.5
Вес, г 0.19

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.