598BCA001653DG, Programmable Oscillators Differential/ single-ended; I2C programmable XO; OE pin 2; 10-810 MHz

598BCA001653DG, Programmable Oscillators Differential/ single-ended; I2C programmable XO; OE pin 2; 10-810 MHz
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 7-9 недель
6 820 руб.
от 10 шт.5 670 руб.
от 50 шт.5 180 руб.
Добавить в корзину 1 шт. на сумму 6 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005070653
Артикул: 598BCA001653DG
Бренд: Skyworks Solutions

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Programmable Oscillators
Si598/Si599 I2C Crystal Oscillators Skyworks Solutions Inc. Si598 and Si599 I2C Crystal Oscillators (XOs) and Voltage-Controlled Crystal Oscillators (VCXOs) provide a single output clock at any frequency up to 525 MHz. These crystal oscillators feature excellent tuning resolution (28 parts per trillion) and simplify clock generation in applications that require low jitter clock synthesis. The flexibility of the Skyworks Solutions Inc. Si598 and Si599 enables a single component to replace multiple discrete oscillators and crystal-based clock generators, reducing component count and cost. These I2C XOs and VCXOs leverage the proven Skyworks Solutions Inc. low jitter DSPLL architecture to minimize design time and risk. The Si598 and Si599 XOs and VCXOs are the industry's most highly integrated solution for low-jitter clock synthesis, reducing PCB footprint, simplifying the supply chain, and enabling design re-use.

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Rating: 99 mA
Duty Cycle - Max: 52%
Factory Pack Quantity: 50
Frequency: 10 MHz to 810 MHz
Load Capacitance: 15 pF
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Format: LVDS
Package/Case: 7 mm x 5 mm
Packaging: Cut Tape
Product Category: Programmable Oscillators
Product Type: Programmable Oscillators
Product: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Type: Differential/Single-Ended
Вес, г 0.19

Техническая документация

Datasheet
pdf, 606 КБ

Дополнительная информация

Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.