BGM220PC22HNA2R, Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz,

BGM220PC22HNA2R, Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz,
Изображения служат только для ознакомления,
см. техническую документацию
6792 шт., срок 6-8 недель
3 020 руб.
от 10 шт.2 390 руб.
от 100 шт.1 880 руб.
от 250 шт.1 712.29 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Номенклатурный номер: 8005070763
Артикул: BGM220PC22HNA2R

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGM220P/BGM220S Wireless Gecko BLUETOOTH® Modules
Silicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH ® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.

Технические параметры

Antenna Connector Type: Chip
Antenna: Integrated
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M33
Data Rate: 2 Mb/s
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 2.4 GHz to 2.4835 GHz
Frequency: 2.44 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +105 C
Memory Size: 32 kB, 512 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5.2
Receiver Sensitivity: -96.2 dBm
Sensitivity: -96.2 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.3 mA
Supply Current Transmitting: 10.6 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 2616 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.