BGM220PC22WGA2, Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8d
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
962 шт., срок 6-8 недель
2 710 руб.
от 10 шт. —
2 360 руб.
от 100 шт. —
1 680 руб.
от 200 шт. —
1 538.09 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGM220P/BGM220S Wireless Gecko BLUETOOTH® ModulesSilicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH ® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.
Технические параметры
Antenna Connector Type: | Chip |
Antenna: | Integrated |
Brand: | Silicon Labs |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M33 |
Data Rate: | 2 Mb/s |
Dimensions: | 12.9 mm x 15 mm x 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Range: | 2.4 GHz to 2.4835 GHz |
Frequency: | 2.44 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +85 C |
Memory Size: | 32 kB, 352 kB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V to 3.8 V |
Output Power: | 8 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Product: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol: | Bluetooth 5.2 |
Receiver Sensitivity: | -96.2 dBm |
Sensitivity: | -96.2 dBm |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 4.3 mA |
Supply Current Transmitting: | 10.6 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Data Rate (Max) | 2000(kbps) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.8(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Package Type | SMD Module |
Packaging | COIL TAPE |
Pin Count | 31 |
Rad Hardened | No |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары