BGX13P22GA-V31R, Bluetooth Modules - 802.15.1 BGX13PBluetooth Xpress module zero-programming bluetooth 5 solution

BGX13P22GA-V31R, Bluetooth Modules - 802.15.1 BGX13PBluetooth Xpress module zero-programming bluetooth 5 solution
Изображения служат только для ознакомления,
см. техническую документацию
7876 шт., срок 6-8 недель
3 100 руб.
от 10 шт.2 780 руб.
от 100 шт.2 180 руб.
от 1000 шт.2 175.32 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8005070778
Артикул: BGX13P22GA-V31R

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Wireless Xpress BGX Modules
Silicon Labs Wireless Xpress BGX Modules provide a BLE cable replacement solution with no wireless firmware development required. Using only the BGX13's UART interface, embedded systems can connect and communicate across a BLE link to smartphones and other BGX devices. The BGX13 is designed to function like a cable replacement, with a serial link between BGX and embedded MCU. The device supports secure connections with encrypted communication, bonding, and passkey pairing. The module is BLUETOOTH® 5 compliant, offering a 2M PHY and 1M PHY. Silicon Labs BGX13 is available in both a PCB module and SiP. The V31 version includes features like an I 2 C master interface, input pin monitoring, and event monitoring over BLE reliability improvements.

Технические параметры

Antenna Connector Type: U.FL
Antenna: Integrated
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Dimensions: 12.9 mm x 15 mm x 2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 2.4 GHz to 2.4835 GHz
Frequency: 2.44 GHz
Interface Type: Serial
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5
Receiver Sensitivity: -91.2 dBm
Sensitivity: -91.2 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7 mA
Supply Current Transmitting: 7 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: USB Adapter

Техническая документация

Datasheet
pdf, 4282 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.