C8051F586-IM, 8-bit Microcontrollers - MCU 8051 50 MHz 96 kB 5 V CAN LIN 8-bit MCU
![C8051F586-IM, 8-bit Microcontrollers - MCU 8051 50 MHz 96 kB 5 V CAN LIN 8-bit MCU](https://static.chipdip.ru/lib/163/DOC012163189.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
467 шт., срок 6-8 недель
3 720 руб.
от 10 шт. —
3 250 руб.
от 25 шт. —
2 920 руб.
от 100 шт. —
2 390.57 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F58x Automotive & Industrial MCUsSilicon Labs C8051F58x Automotive and Industrial MCUs are fully integrated mixed-signal System-on-Chip MCUs with up to 50 MIPS high-speed pipelined 8051-compatible microcontroller core. These automotive MCUs feature on-chip non-intrusive debug interface, six general-purpose 16-bit timers, an on-chip voltage regulator, a temperature sensor, and two Programmable Counter/Timer Array (PCA) modules. The flash memory provides non-volatile data storage as it can be reprogrammed in-circuit and also allows 8051 firmware field upgrades. The on-chip 2-Wire (C2) development interface allows non-intrusive, full speed, in-circuit debugging using the production MCU installed in the final application. All inspection and modification of memory and registers, single-stepping, setting breakpoints, run, and halt commands are supported by this debug logic. The Silicon Labs C8051F58x MCUs are ideal for fluid level monitoring, seat position and adjustment, window lift, parking assistance, climate control, motor control, and sensor interface automotive applications.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 8.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 32 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFN-32 |
Packaging: | Tube |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 96 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | C8051F586 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 1.8 V |
Base Product Number | C8051F586 -> |
Connectivity | SMBus (2-Wire/IВІC), CANbus, LINbus, SPI, UART/USA |
Core Processor | 8051 |
Core Size | 8-Bit |
Data Converters | A/D 25x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 25 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 32-VFQFN Exposed Pad |
Peripherals | POR, PWM, Temp Sensor, WDT |
Program Memory Size | 96KB (96K x 8) |
Program Memory Type | FLASH |
RAM Size | 8.25K x 8 |
Series | C8051F58x -> |
Speed | 50MHz |
Supplier Device Package | 32-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары