EFM32TG11B120F128GQ48-B, ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5329 шт., срок 7-9 недель
1 550 руб.
от 10 шт. —
1 060 руб.
от 250 шт. —
843 руб.
от 500 шт. —
756.21 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
EFM32TG Tiny Gecko 32-Bit MCUsSilicon Labs EFM32 Tiny Gecko 32-bit microcontrollers (MCUs) provide a combination of unmatched performance and ultralow power consumption in active and sleep modes. Silicon Labs EFM32 Tiny Gecko MCUs consume down to 160µA/MHz in run mode and 900nA with a Real-Time Counter running, Brown-out, and full RAM and register retention. The low energy consumption of Tiny Gecko devices outperforms any other 8-, 16-, or 32-bit solution.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Silicon Labs |
Core: | ARM Cortex M0+ |
DAC Resolution: | 2x12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
I/O Voltage: | 1.62 V to 3.8 V |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 37 I/O |
Number of Timers/Counters: | 2x16 bit, 2x32 bit |
Package / Case: | QFP-48 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | EFM32TG11 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | EFM32 |
Watchdog Timers: | Watchdog Timer |
# I/Os (Max) | 37 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | EFM32 |
DAC Resolution | 12/12 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/UART/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 6 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.8(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 48 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
Brand | Silicon Labs |
Core | ARM Cortex M0+ |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 250 |
Manufacturer | Silicon Laboratories |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of I/Os | 37 I/O |
Number Of Timers/Counters | 4 Timer |
Operating Supply Voltage | 1.8 V to 3.8 V |
Package / Case | QFP-48 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Product Type | ARM Microcontrollers-MCU |
Series | EFM32TG11 |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 3.8 V |
Supply Voltage - Min | 1.8 V |
Tradename | EFM32 |
Watchdog Timers | Watchdog Timer |
Вес, г | 2.41 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары