Si3471A-A01-IM, Power Switch ICs - POE / LAN Single PoE Port 90W 802.3bt PSE

Фото 1/3 Si3471A-A01-IM, Power Switch ICs - POE / LAN Single PoE Port 90W 802.3bt PSE
Изображения служат только для ознакомления,
см. техническую документацию
4386 шт., срок 7-9 недель
1 270 руб.
от 10 шт.870 руб.
от 364 шт.654 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8005071280
Артикул: Si3471A-A01-IM
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Power Switch ICs - POE / LAN
Si3471 PoE Power Sourcing Equipment IC
Skyworks Si3471 Power over Ethernet (PoE) Power Sourcing Equipment (PSE) IC is designed for PoE midspans and injectors that do not require a host or microcontroller. The Si3471 integrates one Ethernet port with the IEEE-required Powered Device (PD) detection and classification functionality, and can deliver up to 90W. In addition, it features PD disconnect using DC sense algorithms and a robust multipoint detection algorithm. Intelligent protection circuitry includes input under-voltage detection, output current limit, and short-circuit protection. The Si3471 works autonomously and does not require a host or MCU to program it. The Si3471 is programmed for maximum available power by pulling its configuration pins high or low.

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Limit: 425 mA
Factory Pack Quantity: Factory Pack Quantity: 364
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.3 V
Output Power: 90 W
Package / Case: QFN-38
Packaging: Tube
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Series: Si3471
Standard: 802.3bt
Subcategory: Switch ICs
Type: Power Sourcing Equipment-PSE
Maximum Operating Temperature 85 °C
Minimum Input Voltage 44 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type QFN
Pin Count 38
PoE Controller Type Power Sourcing Equipment(PSE)
Width 5mm

Техническая документация

Datasheet
pdf, 597 КБ
Datasheet
pdf, 630 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.