SI7023-A20-IM1, Board Mount Humidity Sensors Digital RH + temp sensor with PWM output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 шт., срок 6-8 недель
2 450 руб.
от 10 шт. —
1 850 руб.
Добавить в корзину 1 шт.
на сумму 2 450 руб.
Альтернативные предложения1
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
Digital RH + Temp Sensor with PWM Output
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Full Temp Accuracy: | +/-0.4 C |
Interface Type: | PWM |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 150 uA |
Output Type: | Digital |
Package / Case: | DFN-6 |
Packaging: | Cut Tape |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Humidity and Temperature Sensor |
Resolution: | 11 bit |
RH Accuracy: | +/-3% |
RH Range: | 0%to 100% |
Series: | Si7023-A20 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Accuracy | ±2%RH/±0.3°C |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Cut Tape |
Part Status | NRND |
PCB changed | 6 |
Pin Count | 6 |
PPAP | Unknown |
Resolution (bit) | 11 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Brand | Silicon Labs |
Description/Function | Humidity and temperature sensor with PWM output |
Full Temp Accuracy | +/-0.4 C |
Interface | PWM |
Manufacturer | Silicon Laboratories |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | DFN-6 |
Product | Board Mount |
Product Category | Board Mount Humidity Sensors |
Resolution | 11 bit |
RH Accuracy | +/-4% |
RH Range | 0%to 100% |
RoHS | Details |
Series | Si7023-A20 |
Supply Current | 180 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.9 V |
Вес, г | 0.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.