SI8233AB-D-IS1, Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2487 шт., срок 6-8 недель
1 540 руб.
от 10 шт. —
1 210 руб.
от 96 шт. —
896 руб.
от 288 шт. —
747.76 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Isolated Gate Drivers
Si823x Isolated DriversSkyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Configuration: | High-Side, Low-Side |
Development Kit: | SI8233-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 12 ns |
Features: | Industrial, High Electromagnetic Immunity |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 60 ns |
Maximum Turn-On Delay Time: | 60 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 4 A |
Output Voltage: | 5 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 45 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 2.7 Ohms |
Rise Time: | 12 ns |
Series: | Si823x |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 6.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Approvals | CQC, CSA, UR, VDE |
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - Output High, Low | 2A, 4A |
Current - Peak Output | 4A |
Manufacturer | Silicon Labs |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns |
Pulse Width Distortion (Max) | 5.6ns |
Rise / Fall Time (Typ) | 12ns, 12ns(Max) |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Voltage - Forward (Vf) (Typ) | - |
Voltage - Isolation | 2500Vrms |
Voltage - Output Supply | 6.5V ~ 24V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mounting | Surface Mount |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Case | SO16 |
Insulation voltage | 2.5kV |
Kind of integrated circuit | gate driver, high-/low-side |
Operating voltage | 4.5…5.5/6.5…24V |
Output current | 4A |
Type of integrated circuit | driver |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 1301 КБ
Datasheet
pdf, 1472 КБ
Datasheet
pdf, 1000 КБ
Документация
pdf, 1227 КБ
Документация
pdf, 941 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары