SI8233BB-D-IM, Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver

Фото 1/2 SI8233BB-D-IM, Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver
Изображения служат только для ознакомления,
см. техническую документацию
9201 шт., срок 7-9 недель
1 600 руб.
от 10 шт.1 090 руб.
от 100 шт.936 руб.
от 250 шт.781.65 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Альтернативные предложения3
Номенклатурный номер: 8005071656
Артикул: SI8233BB-D-IM
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
Si823x Isolated Drivers
Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Development Kit: SI8233-KIT
Factory Pack Quantity: Factory Pack Quantity: 490
Fall Time: 12 ns
Features: Industrial, High Electromagnetic Immunity
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Isolation Voltage: 2.5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.5 mA
Output Current: 4 A
Output Voltage: 8 V
Package / Case: LGA-14
Packaging: Tray
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 45 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 12 ns
Series: Si823x
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: High-Side, Low-Side
Brand Silicon Labs
Configuration High and Low Side Driver
Fall Time 12 ns
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Maximum Power Dissipation 1.2 W
Maximum Turn-Off Delay Time 60 ns
Maximum Turn-On Delay Time 60 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Output Current 6 mA
Package / Case LGA-14
Packaging Tube
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 12 ns
RoHS Details
Shutdown Yes
Supply Current 3.5 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type Isolated Driver
Logic Type TTL
Package Type LGA-14
Pin Count 14
Supply Voltage 6.5 → 24V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1301 КБ
Документация
pdf, 941 КБ
Документация
pdf, 1227 КБ
Документация
pdf, 988 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.