SI8261AAC-C-IP, Gate Drivers 3.75 kV opto-driver replacement in PDIP8

SI8261AAC-C-IP, Gate Drivers 3.75 kV opto-driver replacement in PDIP8
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 6-8 недель
700 руб.
от 10 шт.560 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071732
Артикул: SI8261AAC-C-IP
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Gate Drivers
Si826x Digital Drivers
Skyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 8.5 ns
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 600 mA
Output Voltage: 400 mV
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Qualification: AEC-Q100
Rise Time: 5.5 ns
Series: Si8261
Shutdown: No
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Technology: Si
Вес, г 2.27

Техническая документация

Datasheet
pdf, 463 КБ
Документация
pdf, 637 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.