SI8261AAC-C-IS, Gate Drivers 3.75 kV opto-driver replacement in SOIC8
![Фото 1/3 SI8261AAC-C-IS, Gate Drivers 3.75 kV opto-driver replacement in SOIC8](https://static.chipdip.ru/lib/098/DOC027098989.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
8410 шт., срок 6-8 недель
600 руб.
от 10 шт. —
510 руб.
от 96 шт. —
391 руб.
от 288 шт. —
348.04 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Si826x Digital DriversSkyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Fall Time: | 8.5 ns |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Output Current: | 600 mA |
Output Voltage: | 400 mV |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 5.5 ns |
Series: | Si8261 |
Shutdown: | No |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 2 |
Output Current | 4 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 30V |
Topology | Isolated Gate Driver |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары