SI8275ABD-IS1, Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO Dual isolated driver with deglitch
![Фото 1/3 SI8275ABD-IS1, Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO Dual isolated driver with deglitch](https://static.chipdip.ru/lib/098/DOC027098994.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/933/DOC023933224.jpg)
![](https://static.chipdip.ru/lib/933/DOC023933228.jpg)
331 шт., срок 6-8 недель
1 540 руб.
от 10 шт. —
1 210 руб.
от 96 шт. —
896 руб.
от 288 шт. —
747.76 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Semiconductors\Power Management ICs\Isolated Gate Drivers
Si8275ABD-IS1 devices provide options for a VIA, VIB inputs and Dual Driver driver. The Si8275ABD-IS1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Configuration: | Dual Driver |
Development Kit: | SI8275ISO-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 18 ns |
Features: | Industrial, High Speed, Low Latency And Skew |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 10 mA |
Output Current: | 4 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 75 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 2.7 Ohms |
Rise Time: | 16 ns |
Series: | Si8275 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.2 V |
Technology: | Si |
Type: | Dual Driver |
Automotive Standard | AEC-Q100 |
Bridge Type | Half Bridge |
Fall Time | 18ns |
High and Low Sides Dependency | Independent |
Logic Type | TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 1 |
Output Current | 1.8 A, 4 A |
Package Type | SOIC |
Pin Count | 16 |
Polarity | Inverting |
Rise Time | 16ns |
Supply Voltage | 5.5 V, 30V |
Time Delay | 75ns |
Topology | Isolated Gate Driver |
Техническая документация
Datasheet
pdf, 1390 КБ
Datasheet Si8271DBD-IS
pdf, 943 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары