Si83404AAA-IF, Power Switch ICs - Power Distribution Four Channel Sourcing Output with Parallel Input and Channel Status/Low Voltage Indicat

Si83404AAA-IF, Power Switch ICs - Power Distribution Four Channel Sourcing Output with Parallel Input and Channel Status/Low Voltage Indicat
Изображения служат только для ознакомления,
см. техническую документацию
980 шт., срок 7-9 недель
1 930 руб.
от 10 шт.1 660 руб.
от 25 шт.1 380 руб.
от 100 шт.1 279.32 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8005071790
Артикул: Si83404AAA-IF
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Si834x Isolated Smart Switches
Skyworks Solutions Inc. Si834x Isolated Smart Switches are ideal for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like programmable logic controllers (PLC). These switches are galvanically isolated for safety using CMOS-based isolation technology, resulting in better reliability, performance, and high common-mode transient immunity (CMTI) of over 150kV/µs. The logic interface for the Si834x supports low-power 2.25V MCUs and FPGAs. The switches offer a wide power supply range of 9V to 32V, making them ideal for a range of industrial digital voltage levels. Capable of providing up to 0.5A of IEC61131-2-compliant continuous current in a quad-channel configuration, Skyworks Solutions Inc. Si834x switches also provide 2.5A of continuous current in a single-channel configuration.

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Limit: 880 mA
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Off Time - Max: 2.9 us
On Resistance - Max: 280 mOhms
On Time - Max: 2.3 us
Operating Supply Voltage: 2.25 V to 32 V
Output Current: 700 mA
Package / Case: DFN-32
Packaging: Tray
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switch ICs
Series: Si834xx
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Side, Low Side

Техническая документация

Datasheet
pdf, 1023 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.